Cart

M251206BB1001JP500

VISHAY

M25SI 100 1K 5% P5 E3 FUSE
Supplier: Vishay
Matchcode: FC12061,0K5%
Rutronik No.: WRC46831
Unit Pack: 5000
MOQ: 40000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1331 $
5,324.00 $

Prices

40,000 0.1331 $
50,000 0.126 $

Parameter

Resistor value
1K Ω
Temp.coeff.
200 ppm
Res.tolerance
5 %
Power rating
0.125 W
Technology
FUSIBLE
Max.oper.temp.
125 °C
Min.oper.temp.
-55 °C
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Germany
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?