Cart

LVR05R0100FE73

VISHAY

LVR05 0,01R 1% 5W TK250
Supplier: Vishay
Matchcode: RWA5W0,01R1%
Rutronik No.: WPR2690
Unit Pack: 500
MOQ: 500
Packaging: REEL
On request
2.66 $
1,330.00 $

Prices

500 2.66 $
1,000 2.44 $

Parameter

Resistor value
0.01 Ω
Res.tolerance
1 %
Power rating
5 W
Temp.coeff.
250 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-65 °C
Max.oper.temp.
275 °C
Automotive
NO
Packaging
REEL
Technology
METALSTRIP
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?