Cart

LVR03R1000FE70

VISHAY

LVR03 0,1R 1% 3W TK50
Supplier: Vishay
Matchcode: RWA3W0,1R1%
Rutronik No.: WPR1009
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Soon available
1.64 $
1,640.00 $

Parameter

Resistor value
0.1 Ω
Res.tolerance
1 %
Power rating
3 W
Temp.coeff.
50 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
275 °C
Length
14.22 mm
Width
5.21 mm
Height
5.21 mm
Automotive
NO
Packaging
REEL
Technology
METALSTRIP
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Mexico
ABC-Code
B
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?