Cart

LVR03R0500FE70

VISHAY

LVR03 0,05R 1% 3W TK125
Supplier: Vishay
Matchcode: RWA3W0,05R1%
Rutronik No.: WDR10727
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.22 $
2,220.00 $

Prices

1,000 2.22 $
20,000 1.78 $

Parameter

Resistor value
0.05 Ω
Res.tolerance
1 %
Power rating
3 W
Temp.coeff.
125 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
275 °C
Length
14.22 mm
Width
5.21 mm
Height
5.21 mm
Automotive
NO
Packaging
REEL
Technology
MetalStrip
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85332900000
Country
Mexico
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?