Cart

LVR03R0300HE70

VISHAY

LVR03 0,03R 3% 3W TK200
Supplier: Vishay
Matchcode: RWA3W0,03R3%
Rutronik No.: WDR11292
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
On request
1.98 $
1,980.00 $

Parameter

Resistor value
0.03 Ω
Res.tolerance
3 %
Power rating
3 W
Temp.coeff.
200 ppm
Min.oper.temp.
-65 °C
Max.oper.temp.
275 °C
Length
14.22 mm
Width
5.21 mm
Height
5.21 mm
Automotive
NO
Packaging
REEL
Technology
WIREWOUND
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Mexico
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?