Cart

LTO100F33R00KTE3

VISHAY

LTO100F 33R 10% 100W
Supplier: Vishay
Matchcode: RWR100W33R10%
Rutronik No.: WDR8144
Unit Pack: 30
MOQ: 120
package: THT
Packaging: TUBE
On request
6.71 $
805.20 $

Parameter

Resistor value
33 Ω
Res.tolerance
10 %
Power rating
100 W
Temp.coeff.
200 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Length
15.76 mm
Width
20.7 mm
Height
5 mm
Automotive
AEC-Q(200)
Packaging
TUBE
Package
THT
Technology
THICK FILM
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?