Cart

LTO050FR0220JTE3

VISHAY

LTO50F 0R22 5% 50W TK250
Supplier: Vishay
Matchcode: RWR50W0,22R5%
Rutronik No.: WDR10289
Unit Pack: 50
MOQ: 100
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.04 $
604.00 $

Parameter

Resistor value
0.22 Ω
Res.tolerance
5 %
Power rating
50 W
Temp.coeff.
250 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Length
10.4 mm
Width
3.2 mm
Height
16.2 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
TUBE
Package
THT
Technology
THICK FILM
Pitch
5.08 mm
IEC-Series
E24
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?