Cart

LTO050FR0200FTE3

VISHAY LTO050FR0200FTE3

image shown is a representation only

VISHAY

LTO50F 0,02R 1% 50W
Supplier: Vishay
Matchcode: RWR50W0,02R1%
Rutronik No.: WDR10648
Unit Pack: 50
MOQ: 50
package: TO-220
Packaging: TUBE
On request
10.87 $
543.50 $

Parameter

Resistor value
0.02 Ω
Res.tolerance
1 %
Power rating
50 W
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
150 °C
Length
10.4 mm
Width
3.2 mm
Height
16.2 mm
Automotive
NO
Packaging
TUBE
Package
TO-220
Technology
THICK FILM
Pitch
5.08 mm
IEC-Series
E96
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?