Cart

LTO050F47R00FTE3

VISHAY

LTO50F 47R 1% 50W TK150
Supplier: Vishay
Matchcode: RWR50W47R1%
Rutronik No.: WDR9638
Unit Pack: 50
MOQ: 50
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
8.09 $
404.50 $

Prices

50 8.09 $
100 7.41 $

Parameter

Resistor value
47 Ω
Res.tolerance
1 %
Power rating
50 W
Temp.coeff.
150 ppm
Max.oper.volt.
250 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Length
10.4 mm
Width
3.2 mm
Height
16.2 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
TUBE
Package
THT
Technology
THICK FILM
IEC-Series
E96
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?