Cart

LTO050F25R00KTE3

VISHAY

LTO50F 25R 10% 50W TK150
Supplier: Vishay
Matchcode: RWA50W25R10%
Rutronik No.: WDR7867
Unit Pack: 50
MOQ: 250
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.00 $
1,250.00 $

Parameter

Resistor value
25 Ω
Res.tolerance
10 %
Power rating
50 W
Temp.coeff.
150 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Length
10.4 mm
Width
3.2 mm
Height
16.2 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
TUBE
Package
THT
Technology
THICK FILM
Pitch
5.08 mm
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?