Cart

LTO030FR2000FTE3

VISHAY

LTO 30F 0R2 1% 30W TK150
Supplier: Vishay
Matchcode: RWA30W0R21%
Rutronik No.: WDR10182
Unit Pack: 50
MOQ: 100
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.13 $
613.00 $

Parameter

Resistor value
0.2 Ω
Res.tolerance
1 %
Power rating
30 W
Temp.coeff.
150 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Length
16.2 mm
Width
10.4 mm
Height
3.2 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
TUBE
Package
THT
Technology
THICK FILM
IEC-Series
E96
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?