Cart

LTO030F10001JTE3

VISHAY

LTO30F 10K 5% 30W TK150
Supplier: Vishay
Matchcode: RWR30W10K5%
Rutronik No.: WDR9463
Unit Pack: 50
MOQ: 100
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.09 $
409.00 $

Parameter

Resistor value
10K Ω
Res.tolerance
5 %
Power rating
30 W
Temp.coeff.
150 ppm
Max.oper.volt.
500 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Length
16.2 mm
Width
10.4 mm
Height
3.2 mm
Leadfree Defin.
RoHS-conform
Automotive
NO
Packaging
TUBE
Package
THT
Technology
THICK FILM
IEC-Series
E24
ECCN
EAR99
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?