Cart

LTO100F7R500KTE3

VISHAY

LTO100F 7R5 10% 100W
Supplier: Vishay
Matchcode: RWR100W7,5R10%
Rutronik No.: WDR7868
Unit Pack: 30
MOQ: 30
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
10.95 $
328.50 $

Prices

30 10.95 $
120 10.16 $

Parameter

Resistor value
7.5 Ω
Res.tolerance
10 %
Power rating
100 W
Temp.coeff.
150 ppm
Max.oper.volt.
375 V
Min.oper.temp.
-55 °C
Max.oper.temp.
175 °C
Length
15.76 mm
Width
20.7 mm
Height
5 mm
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Packaging
TUBE
Package
THT
Technology
THICK FILM
IEC-Series
E24
Customs Tariff No.
85332900000
Country
Czech Republic
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?