Cart

LL103C-GS18

VISHAY LL103C-GS18

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 20V 0,2A MINIME
Supplier: Vishay
Matchcode: LL103C
Rutronik No.: DSKYS5566
Unit Pack: 10000
MOQ: 10000
package: MINIMELF
Packaging: REEL
On request
0.0332 $
332.00 $

Prices

10,000 0.0332 $
20,000 0.0318 $
30,000 0.031 $
40,000 0.0294 $
50,000 0.028 $

Parameter

V(RRM)
20 V
Configuration
SINGLE
I(F)per diode
0.2 A
V(F)
0.6 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
15 A
Automotive
AEC-Q(101)
Package
MINIMELF
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?