Cart

LL101A-GS18

VISHAY LL101A-GS18

image shown is a representation only

VISHAY

SCHOTTKY-DIODE 60V 0,03A GLASS
Supplier: Vishay
Matchcode: LL101A
Rutronik No.: DSKYS5098
Unit Pack: 10000
MOQ: 10000
package: MINIMELF
Packaging: REEL
Soon available
0.0354 $
354.00 $

Prices

10,000 0.0354 $
20,000 0.0339 $
30,000 0.0331 $
40,000 0.0314 $
50,000 0.0299 $

Parameter

V(RRM)
60 V
Configuration
SINGLE
I(F)per diode
0.03 A
V(F)
1 V
Mounting
SMT
Technology
Schottky
T(j) max
125 °C
I(FSM)
2 A
Automotive
AEC-Q(101)
Package
MINIMELF
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
C
Supplier Lead time
35 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?