Cart

LH1540AABTR

VISHAY LH1540AABTR

image shown is a representation only

VISHAY

SOLID STATE RELAY 1 FORM A,REEL
Supplier: Vishay
Matchcode: LH1540AABTR
Rutronik No.: IR3230
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.23 $
1,230.00 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
P(tot)max
550 mW
Forward volt.ty
1.26 V
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
Turn-on time
1.2 ms
Turn-off time
0.5 ms
VDE
N Y/N
Package1
SMD-6
Norm.open(A)
Y
Norm.close(B)
N
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?