Cart

LH1526AACTR

VISHAY LH1526AACTR

image shown is a representation only

VISHAY

DUAL 1 FORM A SOLID STATE RELAY
Supplier: Vishay
Matchcode: LH1526AACTR
Rutronik No.: IRCOUP1369
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.31 $
3,310.00 $

Parameter

Channels
2
Iso.voltage
5300 Vrms
P(tot)max
600 mW
Forward volt.ty
1.15 V
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
Turn-on time
1 ms
Turn-off time
0.2 ms
VDE
N Y/N
Package1
SMD-8
Norm.open(A)
Y
Norm.close(B)
N
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?