Cart

LH1525AABTR

VISHAY LH1525AABTR

image shown is a representation only

VISHAY

1 FORM A SOLID STATE RELAYS
Supplier: Vishay
Matchcode: LH1525AABTR
Rutronik No.: IRCOUP1135
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.48 $
2,480.00 $

Prices

1,000 2.48 $
5,000 2.37 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
P(tot)max
550 mW
Forward volt.ty
1.16 V
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
Turn-on time
1.25 ms
Turn-off time
0.6 ms
VDE
N Y/N
Package1
SMD-6
Norm.open(A)
Y
Norm.close(B)
N
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?