Cart

LH1521BACTR

VISHAY LH1521BACTR

image shown is a representation only

VISHAY

SOLID STATE RELAY DUAL 1 FORM B
Supplier: Vishay
Matchcode: LH1521BACTR
Rutronik No.: IRCOUP2003
Unit Pack: 1000
MOQ: 1000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
6.55 $
6,550.00 $

Prices

1,000 6.55 $
2,000 5.49 $
6,000 5.39 $

Parameter

Channels
2
Iso.voltage
3750 Vrms
P(tot)max
600 mW
Forward volt.ty
1.27 V
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
Turn-on time
0.5 ms
Turn-off time
0.7 ms
V(DRM)
350 V
It(rms)
0.150 A
VDE
N Y/N
Package1
SMD-6
Norm.open(A)
N
Norm.close(B)
Y
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
REEL
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?