Cart

LH1510AAB

VISHAY LH1510AAB

image shown is a representation only

VISHAY

SOLID STATE RELAY 1 FORM A,SMD
Supplier: Vishay
Matchcode: LH1510AAB
Rutronik No.: IR3427
Unit Pack: 50
MOQ: 2000
package: SMD
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.57 $
3,140.00 $

Parameter

Channels
1
Iso.voltage
5300 Vrms
P(tot)max
550 mW
Forward volt.ty
1.27 V
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
Turn-on time
0.5 ms
Turn-off time
0.7 ms
VDE
Y Y/N
Package1
SMD-6
Norm.open(A)
Y
Norm.close(B)
N
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?