Cart

LCA0207005101J2200

VISHAY

LCA0207 5,1K 5% 0,35W
Supplier: Vishay
Matchcode: CF02075,1K5%
Rutronik No.: WLR2780
Unit Pack: 2000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0332 $
664.00 $

Parameter

Resistor value
5,1K Ω
Package
0207
Res.tolerance
5 %
Power rating
0.35 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
RoHS-conform
Automotive
NO
Length
6.1 mm
Diameter
2.4 mm
Customs Tariff No.
85331000000
Country
Czech Republic
Supplier Leadtime
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?