Cart

LCA0207001303J2200

VISHAY

LCA0207 130K 5% 0,35W 0207
Supplier: Vishay
Matchcode: CF0207130K5%
Rutronik No.: WLR2776
Unit Pack: 2000
MOQ: 20000
package: 0207
Packaging: AMMOPACK
On request
0.0331 $
662.00 $

Parameter

Resistor value
130K Ω
Package
0207
Res.tolerance
5 %
Power rating
0.35 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
AMMOPACK
Leadfree Defin.
4
Automotive
NO
Length
6.1 mm
Diameter
2.4 mm
ECCN
EAR99
Customs Tariff No.
85331000000
Country
Israel
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?