Cart

KP1836410125

VISHAY KP1836410125

image shown is a representation only

VISHAY

FR 100nF 1250Vdc 10% P37,5 KP
Supplier: Vishay
Matchcode: FR100N37,51250V10%
Rutronik No.: KFO10544
Unit Pack: 80
MOQ: 80
Packaging: BULK
On request
On request
On request

Parameter

C(N)
100n F
U(N)
1250 V
Voltage type
DC
Tolerance
10 %
Pitch
37.5 mm
Dielectric
KP
Test voltage
2500 V
Pulse immunity
1900 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Lead length
6 mm
Length
41.5 mm
Diameter/Width
14.5 mm
Height
24.5 mm
Style
RADIAL
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322500000
Country
Portugal
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?