Cart

KP1830-233-061D

VISHAY KP1830-233-061D

image shown is a representation only

VISHAY

FR 3,3nF 63Vdc 1% P5 KP
Supplier: Vishay
Matchcode: FR3,3N563V1%
Rutronik No.: KFO10222
Unit Pack: 1000
MOQ: 10000
Packaging: AMMOPACK
On request
0.4649 $
4,649.00 $

Parameter

C(N)
3,3n F
U(N)
63 V
Voltage type
DC
Tolerance
1 %
Pitch
5 mm
Dielectric
KP
Test voltage
100.8 V
Pulse immunity
10000 V/µs
T(A) max
100 °C
T(A) min
-55 °C
Length
7.2 mm
Diameter/Width
4.5 mm
Height
6 mm
Style
RADIAL
Automotive
NO
Packaging
AMMOPACK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?