Cart

KMKP 3500-0,47 SA

VISHAY KMKP 3500-0,47 SA

image shown is a representation only

VISHAY

FP 470nF 3500Vac ESTAprop-AC
Supplier: Vishay
Matchcode: FP470N3500V
Rutronik No.: KFO8491
Unit Pack: 25
MOQ: 25
Packaging: BULK
On request
64.78 $
1,619.50 $

Prices

25 64.78 $
50 55.31 $
75 52.82 $
100 51.83 $

Parameter

C(N)
470n F
U(N)
3500 V
Voltage type
AC
Tolerance
10 %
Dielectric
MKP
Test voltage
7525 V
Pulse immunity
750 V/µs
T(A) max
70 °C
T(A) min
-25 °C
Diameter/Width
50 mm
Height
127 mm
Style
CYLINDRIC
Automotive
NO
Packaging
BULK
Leadfree Defin.
4
Customs Tariff No.
85322500000
Country
Portugal
ABC-Code
A
Supplier Lead time
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?