Cart

KKA040A1507KG1000

VISHAY

KKA04 0,15R 10% 4W TK400
Supplier: Vishay
Matchcode: RWA4W0,15R10%
Rutronik No.: WDR10047
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: REEL
On request
0.5767 $
576.70 $

Parameter

Resistor value
0.15 Ω
Res.tolerance
10 %
Power rating
4 W
Temp.coeff.
400 ppm
Max.oper.volt.
125 V
Length
20 mm
Width
6.4 mm
Height
6.4 mm
Automotive
NO
Packaging
REEL
Package
THT
Technology
WIREWOUND
IEC-Series
E24
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Portugal
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?