Cart

KBU8G-E4/51

VISHAY

BRIDGE-RECT. 8A 400V INLINE
Supplier: Vishay
Matchcode: KBU8G
Rutronik No.: BG3464
Unit Pack: 250
MOQ: 500
package: KBU
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.8955 $
447.75 $

Prices

500 0.8955 $
1,000 0.7967 $
1,250 0.744 $

Parameter

I(F)
8 A
U(RRM)
400 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
300 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?