Cart

KBU6K-E4/51

VISHAY

BRIDGE-RECT. 6A 800V INLINE
Supplier: Vishay
Matchcode: KBU6K
Rutronik No.: BG4201
Unit Pack: 250
MOQ: 500
package: KBU
Packaging: BULK
On request
1.30 $
650.00 $

Prices

500 1.30 $
1,000 1.24 $
1,500 1.11 $
2,500 1.0269 $

Parameter

I(F)
6 A
U(RRM)
800 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
10
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?