Cart

KBU4M-E4/51

VISHAY

BRIDGE-RECT. 4A 1000V INLINE
Supplier: Vishay
Matchcode: KBU4M
Rutronik No.: BG4399
Unit Pack: 250
MOQ: 500
package: KBU
Packaging: BULK
On request
0.9281 $
464.05 $

Prices

500 0.9281 $
1,000 0.8832 $
1,500 0.7983 $
2,000 0.7335 $

Parameter

I(F)
4 A
U(RRM)
1000 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
4
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
99 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?