Cart

KBU4M-E4/51

VISHAY

BRIDGE-RECT. 4A 1000V INLINE
Supplier: Vishay
Matchcode: KBU4M
Rutronik No.: BG3441
Unit Pack: 250
MOQ: 250
package: KBU
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.568 $
142.00 $

Prices

250 0.568 $
1,000 0.5053 $
1,250 0.4719 $

Parameter

I(F)
4 A
U(RRM)
1000 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?