Cart

KBU4G-E4/51

VISHAY

BRIDGE-RECT. 4A 400V INLINE
Supplier: Vishay
Matchcode: KBU4G
Rutronik No.: BG4109
Unit Pack: 250
MOQ: 250
package: KBU
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.5791 $
144.78 $

Prices

250 0.5791 $
1,000 0.5152 $
1,250 0.4812 $

Parameter

I(F)
4 A
U(RRM)
400 V
Package
KBU
Packaging
BULK
U(F)
1 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
200 A
Automotive
NO
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?