Cart

KBU4B-E4/51

VISHAY

BRIDGE-RECT. 4A 100V FLAT
Supplier: Vishay
Matchcode: KBU4B
Rutronik No.: BG2650
Unit Pack: 250
MOQ: 500
package: KBU
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.5695 $
284.75 $

Prices

500 0.5695 $
1,000 0.5067 $
1,250 0.4732 $

Parameter

I(F)
4 A
U(RRM)
100 V
Package
KBU
Packaging
BULK
U(F)
1.0 V
T(j)max
150 °C
Leadfree Defin.
RoHS-conform
I(FSM)
200 A
Automotive
NO
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?