Cart

KBL02-E4/51

VISHAY KBL02-E4/51

image shown is a representation only

VISHAY

BRIDGE-RECT. 4A 200V INLINE
Supplier: Vishay
Matchcode: KBL02-E4/51
Rutronik No.: BG4410
Unit Pack: 300
MOQ: 600
package: KBL
Packaging: BULK
On request
0.6606 $
396.36 $

Prices

600 0.6606 $
1,200 0.6286 $
1,800 0.5683 $
2,400 0.5221 $

Parameter

I(F)
4 A
U(RRM)
200 V
Package
KBL
Packaging
BULK
U(F)
1.1 V
T(j)max
150 °C
Leadfree Defin.
4
I(FSM)
200 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?