Cart

K845P

VISHAY K845P

image shown is a representation only

VISHAY

OPTOCOUPLER QUAD-CH.,DARLINGTON
Supplier: Vishay
Matchcode: K845P
Rutronik No.: IRCOUP1065
Unit Pack: 1000
MOQ: 1000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.7068 $
706.80 $

Prices

1,000 0.7068 $
2,000 0.5927 $

Parameter

Channels
4
Iso.voltage
5000 Vrms
Package1
DIP-16
Package
THT
V(CEO)
35 V
Packaging
TUBE
CTR at If
1 mA
CTR at Vce
2 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
Rise time
0.3 ms
Fall time
0.25 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
600 %
P(tot)max
250 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?