Cart

K472K15X7RH5UK5

VISHAY K472K15X7RH5UK5

image shown is a representation only

VISHAY

KV 4,7nF 100V 10% RM5,0 X7R
Supplier: Vishay
Matchcode: KV4,7N5,0X7R100K NORM
Rutronik No.: KKS4488
Unit Pack: 2500
MOQ: 20000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.0635 $
1,270.00 $

Prices

20,000 0.0635 $
50,000 0.0607 $

Parameter

C(N)
4,7n F
V(N)
100 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
OUT CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
4 mm
Diameter/width
4 mm
Height
2.6 mm
Electrodes
VS
Tape type
AMMOPACK
Leadfree Defin.
RoHS-conform
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?