Cart

K331K15X7RK5TL2V1

VISHAY K331K15X7RK5TL2V1

image shown is a representation only

VISHAY

KV 330pF200V10% RM2,5 X7R AECQ
Supplier: Vishay
Matchcode: KV330P2,5X7R200KAECQ
Rutronik No.: KKS3407
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
On request
0.1164 $
2,328.00 $

Prices

20,000 0.1164 $
24,000 0.1142 $

Parameter

C(N)
330p F
V(N)
200 V
Pitch
2.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
H=28mm
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL
T(A) min
-55 °C
T(A) max
+160 °C
Notes
AECQ200
Length
3.81 mm
Diameter/width
2.54 mm
Height
3.81 mm
Electrodes
VS
Tape type
STRAIGHT
Tape pitch
12.7 mm
Leadfree Defin.
6
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?