Cart

K331K15X7RK5TL2R

VISHAY K331K15X7RK5TL2R

image shown is a representation only

VISHAY

KV 330pF200V10% RM2,5 X7R AECQ
Supplier: Vishay
Matchcode: KV330P2,5X7R200KAECQ
Rutronik No.: KKK22980
Unit Pack: 4000
MOQ: 4000
Packaging: REEL
In Stock
0.14 $
560.00 $

Prices

4,000 0.14 $
8,000 0.1367 $
12,000 0.1342 $
20,000 0.1317 $
28,000 0.1293 $

Parameter

C(N)
330p F
V(N)
200 V
Pitch
2.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
STRAIGHT
Purpose of use
AUTOMOTIVE
Automotive
AEC-Q(200)
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
2.6 mm
Diameter/width
4 mm
Height
4 mm
Wire length
18 mm
Electrodes
VS
Tape type
AVISERT
Tape pitch
12.7 mm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?