Cart

K3023PG

VISHAY K3023PG

image shown is a representation only

VISHAY

PHOTOTRIAC,400VDRM,IFT= 5MA,NZC
Supplier: Vishay
Matchcode: K3023PG
Rutronik No.: IRCOUP1090
Unit Pack: 50
MOQ: 2000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.3095 $
619.00 $

Prices

2,000 0.3095 $
5,000 0.304 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
P(tot)max
350 mW
Forward volt.ty
1.25 V
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
V(DRM)
400 V
Zero cross
N Y/N
Trigger current
5 mA
VDE
Y Y/N
Package1
WIDEBODY6
Automotive
NO
Package
THT
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?