Cart

K3022P

VISHAY K3022P

image shown is a representation only

VISHAY

PHOTOTRIAC,400VDRM,IFT=10MA,NZC
Supplier: Vishay
Matchcode: K3022P
Rutronik No.: IRCOUP1589
Unit Pack: 50
MOQ: 50
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.2867 $
14.34 $

Prices

50 0.2867 $
2,000 0.2404 $
5,000 0.236 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
P(tot)max
350 mW
Forward volt.ty
1.25 V
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
V(DRM)
400 V
Zero cross
N Y/N
Trigger current
5typ 10max mA
VDE
Y Y/N
Package1
DIP 6
Automotive
NO
Package
THT
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Malaysia
ABC-Code
B
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?