Cart

K3021PG

VISHAY K3021PG

image shown is a representation only

VISHAY

PHOTOTRIAC,400VDRM,IFT=15MA,NZC
Supplier: Vishay
Matchcode: K3021PG
Rutronik No.: IR3759
Unit Pack: 50
MOQ: 50
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.352 $
17.60 $

Prices

50 0.352 $
2,000 0.2954 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
P(tot)max
350 mW
Forward volt.ty
1.25 V
min.oper.temp.
-40 °C
max.oper.temp.
85 °C
V(DRM)
400 V
Zero cross
N Y/N
Trigger current
15 mA
VDE
Y Y/N
Package1
WIDEBODY6
Automotive
NO
Package
THT
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?