Cart

K224K20X7RF5TL2

VISHAY K224K20X7RF5TL2

image shown is a representation only

VISHAY

KV 220nF 50V 10% RM2,5 X7R
Supplier: Vishay
Matchcode: KV220N2,5X7R050K NORM
Rutronik No.: KKS4638
Unit Pack: 3000
MOQ: 12000
Packaging: REEL
On request
0.2198 $
2,637.60 $

Prices

12,000 0.2198 $
24,000 0.2157 $

Parameter

C(N)
220n F
V(N)
50 V
Pitch
2.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
STRAIGHT
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
5 mm
Diameter/width
3.2 mm
Height
5 mm
Wire length
16 mm
Electrodes
VS
Tape type
PANASERT
Tape pitch
12.7 mm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?