Cart

K223M15X7RH53L2

VISHAY K223M15X7RH53L2

image shown is a representation only

VISHAY

KV 22nF 100V 20% RM2,5 X7R
Supplier: Vishay
Matchcode: KV22N2,5X7R100M NORM
Rutronik No.: KKK11629
Unit Pack: 5000
MOQ: 20000
Packaging: BULK
On request
0.1656 $
3,312.00 $

Prices

20,000 0.1656 $
40,000 0.1625 $

Parameter

C(N)
22n F
V(N)
100 V
Pitch
2.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
20%
Automotive
NO
Packaging
BULK
T(A) min
-55 °C
T(A) max
+125 °C
Wire length
25 mm
Electrodes
VS
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?