Cart

K223J15X7RH5UL2

VISHAY K223J15X7RH5UL2

image shown is a representation only

VISHAY

KV 22nF 100V 5% RM2,5 X7R
Supplier: Vishay
Matchcode: KV22N2,5X7R100J NORM
Rutronik No.: KKK22305
Unit Pack: 2500
MOQ: 10000
package: 15
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.1301 $
1,301.00 $

Prices

10,000 0.1301 $
17,500 0.1186 $
50,000 0.1134 $

Parameter

C(N)
22n F
V(N)
100 V
Pitch
2.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
5%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
4 mm
Diameter/width
2.6 mm
Height
4 mm
Wire length
18 mm
Electrodes
VS
Tape type
AVISERT
Leadfree Defin.
RoHS-conform
Package
15
Customs Tariff No.
85322400000
Country
ABC-Code
C
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?