Cart

K222K10X7RF5UH5

VISHAY K222K10X7RF5UH5

image shown is a representation only

VISHAY

KV 2,2nF 50V 10% RM5,0 X7R
Supplier: Vishay
Matchcode: KV2,2N5,0X7R050K NORM
Rutronik No.: KKS4970
Unit Pack: 2500
MOQ: 20000
Packaging: AMMOPACK
On request
0.0637 $
1,274.00 $

Parameter

C(N)
2,2n F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
OUT CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
2.3 mm
Diameter/width
3.6 mm
Electrodes
VS
Tape type
PANASERT C
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?