Cart

K181J10C0GH5UH5

VISHAY K181J10C0GH5UH5

image shown is a representation only

VISHAY

KV 180pF 100V 5% RM5,0 NP0
Supplier: Vishay
Matchcode: KV180P5,0NP0100J NORM
Rutronik No.: KKS2171
Unit Pack: 2500
MOQ: 20000
Packaging: AMMOPACK
On request
0.0885 $
1,770.00 $

Parameter

C(N)
180p F
V(N)
100 V
Pitch
5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?