Cart

K150J15C0GF5TL2

VISHAY K150J15C0GF5TL2

image shown is a representation only

VISHAY

KV 15pF 50V 5% RM2,5 NP0
Supplier: Vishay
Matchcode: KV15P2,5NP0050J NORM
Rutronik No.: KKS5040
Unit Pack: 4000
MOQ: 20000
Packaging: REEL
On request
0.0776 $
1,552.00 $

Prices

20,000 0.0776 $
40,000 0.0761 $

Parameter

C(N)
15p F
V(N)
50 V
Pitch
2.5 mm
Dielectric
NP0
Style
RADIAL
Tolerance
5%
Design / type
STRAIGHT
Automotive
NO
Packaging
REEL
T(A) min
-55 °C
T(A) max
+125 °C
Length
2.6 mm
Diameter/width
15 mm
Height
4 mm
Wire length
18 mm
Electrodes
VS
Tape type
AVISERT
Tape pitch
12.7 mm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?