Cart

K105Z20Y5VF5UH5

VISHAY K105Z20Y5VF5UH5

image shown is a representation only

VISHAY

KV 1,0µF 50V 20% RM5,0 Y5V
Supplier: Vishay
Matchcode: KV1,0U5,0Y5V050M NORM
Rutronik No.: KKS2006
Unit Pack: 2500
MOQ: 2500
Packaging: AMMOPACK
In Stock
0.0994 $
248.50 $

Prices

2,500 0.0994 $
5,000 0.0974 $
7,500 0.0961 $
12,500 0.0948 $
20,000 0.0928 $

Parameter

C(N)
1µ F
V(N)
50 V
Pitch
5 mm
Dielectric
Y5V
Style
RADIAL
Tolerance
20%
Automotive
NO
Packaging
AMMOPACK
T(A) min
-30 °C
T(A) max
+85 °C
Tape type
PANASERT C
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?