Cart

K103K15X7RF5UL2

VISHAY K103K15X7RF5UL2

image shown is a representation only

VISHAY

KV 10nF 50V 10% RM2,5 X7R
Supplier: Vishay
Matchcode: KV10N2,5X7R050K NORM
Rutronik No.: KKS2408
Unit Pack: 2500
MOQ: 100000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.024 $
2,400.00 $

Parameter

C(N)
10n F
V(N)
50 V
Pitch
2.5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
STRAIGHT
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
PANASERT C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?