Cart

K103K10X7RF5UH5

VISHAY K103K10X7RF5UH5

image shown is a representation only

VISHAY

KV 10nF 50V 10% RM5,0 X7R
Supplier: Vishay
Matchcode: KV10N5,0X7R050K NORM
Rutronik No.: KKK19173
Unit Pack: 2500
MOQ: 2500
Packaging: AMMOPACK
In Stock
0.0351 $
87.75 $

Prices

2,500 0.0351 $
5,000 0.0344 $
10,000 0.0339 $
17,500 0.0335 $
20,000 0.0328 $

Parameter

C(N)
10n F
V(N)
50 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
OUT CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Electrodes
VS
Tape type
PANASERT C
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?