Cart

K102K15X7RH5UH5

VISHAY K102K15X7RH5UH5

image shown is a representation only

VISHAY

KV 1,0nF 100V 10% RM5,0 X7R
Supplier: Vishay
Matchcode: KV1,0N5,0X7R100K NORM
Rutronik No.: KKK24339
Unit Pack: 2500
MOQ: 20000
Packaging: AMMOPACK
On request
0.0848 $
1,696.00 $

Parameter

C(N)
1n F
V(N)
100 V
Pitch
5 mm
Dielectric
X7R
Style
RADIAL
Tolerance
10%
Design / type
FLAT CRIMP
Automotive
NO
Packaging
AMMOPACK
T(A) min
-55 °C
T(A) max
+125 °C
Length
4 mm
Diameter/width
2.6 mm
Height
4 mm
Wire length
16 mm
Electrodes
VS
Tape type
PANASERT C
Tape pitch
12.7 mm
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322400000
Country
China
ABC-Code
C
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?